Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 2.4 A Idc
- RS Stock No.:
- 671-956
- Mfr. Part No.:
- SGIHLP24DCB150M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP55,221.41
(exc. VAT)
PHP61,847.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP11,044.282 | PHP55,221.41 |
*price indicative
- RS Stock No.:
- 671-956
- Mfr. Part No.:
- SGIHLP24DCB150M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 2.4A | |
| Package/Case | Bulk | |
| Length | 6.22mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Shielded | |
| Depth | 6.22mm | |
| Height | 254μm | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 15μH | ||
Maximum DC Current 2.4A | ||
Package/Case Bulk | ||
Length 6.22mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Core Material Shielded | ||
Depth 6.22mm | ||
Height 254μm | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductors are expertly engineered components designed for high-current power supply applications. With a low profile and robust construction, these inductors effectively mitigate current spikes and offer exceptional performance in environments demanding reliability and efficiency. Capitalising on a military-grade design compliant with MIL-STD-981, this product excels in high-temperature conditions, rated for operations up to 180°C. These inductors are Ideal for use in DC/DC converters and other demanding applications, ensuring dependable operation in critical systems.
Characterised by shielded construction that minimises electromagnetic interference
Offers the lowest DCR/μH in its package size, resulting in improved energy efficiency
Capable of handling high transient current spikes without saturation for robust performance
Low profile design fits easily in applications requiring Compact components
Ideal for power supplies and noise suppression in high current applications
DC current handling rated up to 18A, perfect for demanding applications
Sustainably designed to maintain performance with minimal temperature rise
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 68 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 3.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 7.8 μH ±20 % 13.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 3.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
