Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 35 A Idc
- RS Stock No.:
- 565-144
- Mfr. Part No.:
- IHLP6767GZEK2R2M01
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 250 units)*
PHP45,477.75
(exc. VAT)
PHP50,935.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 250 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 250 + | PHP181.911 | PHP45,477.75 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 2)
PHP642.66
(exc. VAT)
PHP719.78
(inc. VAT)
- RS Stock No.:
- 565-144
- Mfr. Part No.:
- IHLP6767GZEK2R2M01
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 35A | |
| Package/Case | EK | |
| Length | 0.68in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.53mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.28in | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Height | 7mm | |
| Termination Style | EK | |
| Diameter | 0.28in | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 35A | ||
Package/Case EK | ||
Length 0.68in | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 2.53mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 0.28in | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Height 7mm | ||
Termination Style EK | ||
Diameter 0.28in | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 35 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 30 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc

