Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

PHP84,752.50

(exc. VAT)

PHP94,922.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
2500 +PHP33.901PHP84,752.50

*price indicative

RS Stock No.:
565-162
Mfr. Part No.:
IHLP2020CZEK1R0M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

1μH

Maximum DC Current

9.2A

Package/Case

EK

Packaging

Tape & Reel

Length

0.22in

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

13.7mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IHLP

Diameter

0.12in

Height

3mm

Standards/Approvals

RoHS

Termination Style

EK

Core Material

Metal Composite

Depth

0.12in

Maximum Self Resonant Frequency

39MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction offers reliable performance in high-frequency applications up to 5.0 MHz. It features the lowest DCR per μH in its package size, ensuring minimal power loss. Designed to handle high transient current spikes without saturation. Ideal for Compact and efficient power conversion systems.

Ultra low buzz noise, due to composite construction

Excellent temperature stability for inductance and saturation

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy