Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 48 A Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
565-113
Mfr. Part No.:
IHLP6767GZEK1R5M11
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1.5μH

Product Type

Surface Mount Inductor

Maximum DC Current

48A

Package/Case

EK

Length

0.68in

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

1.88mΩ

Maximum Operating Temperature

125°C

Series

IHLP

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Termination Style

EK

Diameter

0.28in

Depth

0.28in

Core Material

Metal Composite

Height

7mm

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction ensures minimal electromagnetic interference and consistent performance. Designed to handle high transient current spikes without saturation, it delivers reliable energy storage in dynamic power conditions. Ideal for compact, high-efficiency DC/DC converter applications.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy