Panasonic, MS Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.5 μH ±20 % 18.1 A Idc
- RS Stock No.:
- 548-932
- Mfr. Part No.:
- ETQP5M2R5YTC
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP563.71
(exc. VAT)
PHP631.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,020 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP112.742 | PHP563.71 |
| 50 - 245 | PHP69.942 | PHP349.71 |
| 250 - 495 | PHP42.104 | PHP210.52 |
| 500 + | PHP41.06 | PHP205.30 |
*price indicative
- RS Stock No.:
- 548-932
- Mfr. Part No.:
- ETQP5M2R5YTC
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.5μH | |
| Maximum DC Current | 18.1A | |
| Length | 10mm | |
| Packaging | Taping | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 5.83mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | MS | |
| Inductance Tolerance | ±20 % | |
| Depth | 5.4mm | |
| Height | 5.4mm | |
| Termination Style | 10 x 10.9 x 5.4 mm | |
| Core Material | Magnetic Iron Alloy | |
| Diameter | 5.4mm | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.5μH | ||
Maximum DC Current 18.1A | ||
Length 10mm | ||
Packaging Taping | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 5.83mΩ | ||
Maximum Operating Temperature 150°C | ||
Series MS | ||
Inductance Tolerance ±20 % | ||
Depth 5.4mm | ||
Height 5.4mm | ||
Termination Style 10 x 10.9 x 5.4 mm | ||
Core Material Magnetic Iron Alloy | ||
Diameter 5.4mm | ||
Standards/Approvals AEC-Q200, RoHS | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
The Panasonic Power inductors choke coil for automotive applications with excellent heat resistance and a compact low profile SMD design ensure high reliability and support high bias current.
Shielded construction
AEC-Q200 compliant
RoHS compliant
