Panasonic, MS Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.5 μH ±20 % 19.7 A Idc
- RS Stock No.:
- 548-924
- Mfr. Part No.:
- ETQP6M2R5YSC
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP528.04
(exc. VAT)
PHP591.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP105.608 | PHP528.04 |
| 50 - 245 | PHP65.418 | PHP327.09 |
| 250 - 495 | PHP39.494 | PHP197.47 |
| 500 + | PHP38.45 | PHP192.25 |
*price indicative
- RS Stock No.:
- 548-924
- Mfr. Part No.:
- ETQP6M2R5YSC
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.5μH | |
| Maximum DC Current | 19.7A | |
| Length | 10.9mm | |
| Packaging | Taping | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 112.20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | MS | |
| Termination Style | 10 x 10.9 x 6 mm | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 6mm | |
| Height | 6mm | |
| Depth | 6mm | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.5μH | ||
Maximum DC Current 19.7A | ||
Length 10.9mm | ||
Packaging Taping | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 112.20mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series MS | ||
Termination Style 10 x 10.9 x 6 mm | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals RoHS Compliant | ||
Diameter 6mm | ||
Height 6mm | ||
Depth 6mm | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
The Panasonic Power inductors choke coil for automotive applications with excellent heat resistance and a compact low profile SMD design ensure high reliability and support high bias current.
Shielded construction
AEC-Q200 compliant
RoHS compliant
