Panasonic, PCC-M0754M Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 3.7 A Idc
- RS Stock No.:
- 548-706
- Mfr. Part No.:
- ETQP5M220YFM
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP101.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP337.45
(exc. VAT)
PHP377.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP67.49 | PHP337.45 | - |
| 50 - 245 | PHP65.466 | PHP327.33 | PHP101.20 |
| 250 - 495 | PHP63.502 | PHP317.51 | PHP997.00 |
| 500 + | PHP61.596 | PHP307.98 | PHP2,947.00 |
*price indicative
- RS Stock No.:
- 548-706
- Mfr. Part No.:
- ETQP5M220YFM
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 3.7A | |
| Length | 7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | 40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | PCC-M0754M | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Surface Mount (J lead style) | |
| Height | 5.4mm | |
| Depth | 5.4mm | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 3.7A | ||
Length 7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature 40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series PCC-M0754M | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Surface Mount (J lead style) | ||
Height 5.4mm | ||
Depth 5.4mm | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
The Panasonic Power choke Coil is designed for automotive applications, ensuring high current capacity and reliability. It features a metal composite core, providing excellent heat resistance and durability across a wide temperature range. With compliance to AEC-Q200 standards, it is well-suited for demanding automotive power circuits.
Low audible noise
High efficiency
Shielded construction
RoHS compliant
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.7 A Idc
- Panasonic 0630 Surface Mount Inductor with a Metal Composite Core, 10 μH Integral Construction ±20 % 3.7 A Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 2.5 μH ± 20 % 3.1 A Idc
- Panasonic SMD Shielded Power Inductor with a Metal Composite Core, 3.3 μH ±20 % 23.6 A Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 1.5 μH ± 20 % 3.1 A Idc
- Panasonic 10 μH ±20 % 3 mA Idc
- Panasonic 4.7 μH ±20 % 31 mA Idc
- Panasonic 3.3 μH ±20 % 35 mA Idc
