Panasonic, PCC-M15A0MF, 200 Shielded Power Choke Coil with a Metal Composite Core, 1.5 μH ± 20 % 3.1 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP150.70

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP503.43

(exc. VAT)

PHP563.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 18PHP251.715PHP503.43-
20 - 98PHP244.18PHP488.36PHP150.70
100 - 198PHP236.65PHP473.30PHP1,506.50
200 +PHP204.01PHP408.02PHP9,541.00

*price indicative

Packaging Options:
RS Stock No.:
799-746
Mfr. Part No.:
ETQPAM1R5JFW
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Choke Coil

Inductance

1.5μH

Maximum DC Current

3.1A

Package/Case

200

Length

17.2mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

0.42Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

160°C

Inductance Tolerance

± 20 %

Series

PCC-M15A0MF

Standards/Approvals

RoHS

Depth

15.6mm

Diameter

17.2mm

Height

10.5mm

Core Material

Metal Composite

Maximum Self Resonant Frequency

87MHz

Inductor Construction

Shielded

COO (Country of Origin):
JP
The Panasonic Power Choke Coil for Automotive is a robust power inductor series with metal composite cores specifically engineered for severe reliability conditions in automotive and other strenuous applications.

Large current power handling capabilities up to 87 A for the M15A0MF R33 type and 53 A for the M1280MF R33 type

Excellent inductance stability using ferrous alloy magnetic material over a broad temperature range and under high DC bias conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy