Wurth Elektronik, WELQ 1210 Surface Mount Inductor with a Ferrite Core, 6.8 μH 420 mA Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP147.40

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP491.45

(exc. VAT)

PHP550.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP49.145PHP491.45-
100 - 490PHP47.671PHP476.71PHP147.40
500 - 990PHP46.241PHP462.41PHP1,452.00
1000 +PHP44.853PHP448.53PHP4,292.00

*price indicative

Packaging Options:
RS Stock No.:
548-603
Mfr. Part No.:
744032006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

420mA

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

No

Maximum DC Resistance

0.4Ω

Minimum Operating Temperature

-40°C

Series

WELQ 1210

Maximum Operating Temperature

125°C

Termination Style

Package

Core Material

Ferrite

Standards/Approvals

REACH, RoHS, Halogen-Free

Depth

2.3mm

Diameter

2.3mm

Height

2.3mm

Inductor Construction

Wirewound

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Wurth Elektronik SMT Inductor is a miniature chip inductor wound on a specialized ferrite core, designed for compact circuits requiring low power operation. With an operating temperature range of –40°C to +125°C, it is suitable for various applications, including low power DC/DC converters. Its robust design and compact size make it ideal for modern electronic devices requiring reliable and efficient inductive components.

Small inductances for compact circuits

High Q at high frequencies

Low DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy