Wurth Elektronik, WELQ 1812 Surface Mount Inductor with a Ferrite Core, 5.6 μH 1.18 A Idc Q:36
- RS Stock No.:
- 548-589
- Mfr. Part No.:
- 7440450056
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP640.82
(exc. VAT)
PHP717.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP64.082 | PHP640.82 | - |
| 100 - 490 | PHP62.16 | PHP621.60 | 2% |
| 500 - 990 | PHP60.295 | PHP602.95 | 5% |
| 1000 + | PHP58.486 | PHP584.86 | 8% |
*price indicative
- RS Stock No.:
- 548-589
- Mfr. Part No.:
- 7440450056
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 5.6μH | |
| Maximum DC Current | 1.18A | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Maximum DC Resistance | 0.18Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WELQ 1812 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Package | |
| Height | 2.9mm | |
| Depth | 2.9mm | |
| Core Material | Ferrite | |
| Standards/Approvals | REACH, RoHS, Halogen-Free | |
| Diameter | 2.9mm | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 36 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 5.6μH | ||
Maximum DC Current 1.18A | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Maximum DC Resistance 0.18Ω | ||
Minimum Operating Temperature -40°C | ||
Series WELQ 1812 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Package | ||
Height 2.9mm | ||
Depth 2.9mm | ||
Core Material Ferrite | ||
Standards/Approvals REACH, RoHS, Halogen-Free | ||
Diameter 2.9mm | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 36 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Inductor is a miniature chip inductor wound on a specialized ferrite core, designed for compact circuits requiring low power operation. With an operating temperature range of –40°C to +125°C, it is suitable for various applications, including low power DC/DC converters. Its robust design and compact size make it ideal for modern electronic devices requiring reliable and efficient inductive components.
Small inductances for compact circuits
High Q at high frequencies
Low DC resistance
Related links
- Wurth Elektronik 6.8 μH 1.1 A Idc Q:36
- Wurth Elektronik 3.3 μH 1.4 A Idc Q:45
- Wurth Elektronik 18 μH 680 mA Idc Q:42
- Wurth Elektronik 47 μH 390 mA Idc Q:55
- Wurth Elektronik 150 μH 220 mA Idc Q:55
- Wurth Elektronik 15 μH 730 mA Idc Q:45
- Wurth Elektronik 2200 μH 40 mA Idc Q:30
- Wurth Elektronik 470 μH 105 mA Idc Q:50
