Wurth Elektronik, WE-TDC Shielded Wirewound Surface Mount Inductor 1.8 μH ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP204.60

View bulk pricing options

Subtotal (1 unit)*

PHP1,370.82

(exc. VAT)

PHP1,535.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,370.82-
5 +PHP1,329.90PHP204.60

*price indicative

Packaging Options:
RS Stock No.:
486-926
Distrelec Article No.:
301-89-867
Mfr. Part No.:
74489440220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

1.8μH

Length

8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

228mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-TDC

Maximum Operating Temperature

125°C

Depth

3.8mm

Height

8mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

14MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy