Wurth Elektronik, WE-MAPI Shielded Wirewound Surface Mount Inductor 1.8 μH ±20 %
- RS Stock No.:
- 487-054
- Distrelec Article No.:
- 301-21-331
- Mfr. Part No.:
- 74438356018
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
PHP987.15
(exc. VAT)
PHP1,105.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 4 | PHP987.15 |
| 5 + | PHP957.32 |
*price indicative
- RS Stock No.:
- 487-054
- Distrelec Article No.:
- 301-21-331
- Mfr. Part No.:
- 74438356018
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.8μH | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 30mΩ | |
| Series | WE-MAPI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.1mm | |
| Depth | 4.1mm | |
| Standards/Approvals | 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011 | |
| Maximum Self Resonant Frequency | 40MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.8μH | ||
Length 4.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 30mΩ | ||
Series WE-MAPI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Height 2.1mm | ||
Depth 4.1mm | ||
Standards/Approvals 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011 | ||
Maximum Self Resonant Frequency 40MHz | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 2512 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 1.5 μH ±20 %
