Wurth Elektronik, WE-DD Shielded Power Inductor with a Ferrite Core, 9.4 μH ±20 % 4.87 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,794.20

(exc. VAT)

PHP2,009.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,794.20
5 +PHP1,740.50

*price indicative

Packaging Options:
RS Stock No.:
486-506
Distrelec Article No.:
301-89-808
Mfr. Part No.:
744873004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

9.4μH

Maximum DC Current

4.87A

Packaging

Tape & Reel

Length

12.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

24mΩ

Maximum Operating Temperature

125°C

Series

WE-DD

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Depth

12.5mm

Height

8.5mm

Termination Style

Surface Mount

Core Material

Ferrite

Inductor Construction

Shielded

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy