Wurth Elektronik, WE-DD Shielded Power Inductor with a Ferrite Core, 9.4 μH ±20 % 4.91 A Idc
- RS Stock No.:
- 484-368
- Distrelec Article No.:
- 301-89-820
- Mfr. Part No.:
- 744874004
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,466.73
(exc. VAT)
PHP1,642.74
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 50 unit(s) shipping from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,466.73 |
| 5 + | PHP1,422.98 |
*price indicative
- RS Stock No.:
- 484-368
- Distrelec Article No.:
- 301-89-820
- Mfr. Part No.:
- 744874004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 9.4μH | |
| Maximum DC Current | 4.91A | |
| Length | 12.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 21mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-DD | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 12.5mm | |
| Height | 6.5mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 9.4μH | ||
Maximum DC Current 4.91A | ||
Length 12.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 21mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-DD | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 12.5mm | ||
Height 6.5mm | ||
Termination Style Surface Mount | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 9.4 μH ±20 % 3.6 A Idc
- Wurth Elektronik 9.4 μH ±20 % 4.87 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 44 μH ±20 % 2.5 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 4.8 μH ±30 % 7.8 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 6.6 μH ±30 % 7.1 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 66 μH ±20 % 2 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 94 μH ±20 % 1.9 A Idc
- Wurth Elektronik 200 μH ±20 % 1.38 A Idc
