Wurth Elektronik, WE-KI Power Inductor 20 nH 5 % Q:35
- RS Stock No.:
- 485-427
- Mfr. Part No.:
- 744761120C
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP1,011.40
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP530.00
(exc. VAT)
PHP593.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP26.50 | PHP530.00 | - |
| 200 - 980 | PHP21.443 | PHP428.86 | PHP1,011.40 |
| 1000 - 1980 | PHP16.435 | PHP328.70 | PHP10,065.00 |
| 2000 + | PHP13.274 | PHP265.48 | PHP26,452.00 |
*price indicative
- RS Stock No.:
- 485-427
- Mfr. Part No.:
- 744761120C
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 20nH | |
| Product Type | Power Inductor | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 120mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Inductance Tolerance | 5 % | |
| Height | 1.05mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 1.05mm | |
| Maximum Self Resonant Frequency | 3.1GHz | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 20nH | ||
Product Type Power Inductor | ||
Length 1.6mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 120mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Inductance Tolerance 5 % | ||
Height 1.05mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 1.05mm | ||
Maximum Self Resonant Frequency 3.1GHz | ||
Minimum Quality Factor 35 | ||
Related links
- Wurth Elektronik, WE-KI Power Inductor 20 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 72 nH 5 % Q:35
- Wurth Elektronik, WE-KI Power Inductor 47 nH 5 % Q:35
- Wurth Elektronik, WE-KI Power Inductor 24 nH 5 % Q:35
- Wurth Elektronik, WE-KI Power Inductor 3.3 nH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 3.6 nH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 5.1 nH 5 % Q:23
- Wurth Elektronik, WE-KI Power Inductor 39 nH 5 % Q:25
