Wurth Elektronik, WE-RFH Power Inductor 4.7 nH

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 19%

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP549.54

(exc. VAT)

PHP615.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP27.477PHP549.54-
200 - 980PHP22.233PHP444.6619%
1000 - 1980PHP17.04PHP340.8037%
2000 +PHP13.763PHP275.2649%

*price indicative

Packaging Options:
RS Stock No.:
485-419
Distrelec Article No.:
304-54-767
Mfr. Part No.:
744761047C
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7nH

Product Type

Power Inductor

Automotive Standard

No

Minimum Operating Temperature

-40°C

Series

WE-RFH

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy