Wurth Elektronik, WE-RFH Power Inductor 68 nH
- RS Stock No.:
- 485-405
- Distrelec Article No.:
- 304-54-757
- Mfr. Part No.:
- 74476016C
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP530.00
(exc. VAT)
PHP593.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP26.50 | PHP530.00 | - |
| 200 - 980 | PHP21.443 | PHP428.86 | 19% |
| 1000 - 1980 | PHP16.435 | PHP328.70 | 37% |
| 2000 + | PHP13.274 | PHP265.48 | 49% |
*price indicative
- RS Stock No.:
- 485-405
- Distrelec Article No.:
- 304-54-757
- Mfr. Part No.:
- 74476016C
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 68nH | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-RFH | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 68nH | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Series WE-RFH | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Related links
- Wurth Elektronik, WE-RFH Power Inductor 47 nH
- Wurth Elektronik, WE-RFH Power Inductor 680 nH
- Wurth Elektronik, WE-RFH Power Inductor 27 nH
- Wurth Elektronik, WE-RFH Power Inductor 120 nH
- Wurth Elektronik, WE-RFH Power Inductor 4.3 nH
- Wurth Elektronik, WE-RFH Power Inductor 4.7 nH
- Wurth Elektronik, WE-RFH Power Inductor 5.1 nH
- Wurth Elektronik, WE-RFH Power Inductor 5.6 nH
