Wurth Elektronik, WE-RFH Wirewound Surface Mount Inductor 1 μH ±5 % Q:33
- RS Stock No.:
- 485-330
- Distrelec Article No.:
- 304-54-749
- Mfr. Part No.:
- 744758310A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 20 units)*
PHP549.78
(exc. VAT)
PHP615.76
(inc. VAT)
Add 120 units to get free delivery
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP27.489 | PHP549.78 |
| 200 - 980 | PHP22.247 | PHP444.94 |
| 1000 - 1980 | PHP17.048 | PHP340.96 |
| 2000 + | PHP13.766 | PHP275.32 |
*price indicative
- RS Stock No.:
- 485-330
- Distrelec Article No.:
- 304-54-749
- Mfr. Part No.:
- 744758310A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1 μH | |
| Length | 2.6mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.7Ω | |
| Series | WE-RFH | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Depth | 1.7mm | |
| Standards/Approvals | RoHS | |
| Height | 2.1mm | |
| Maximum Self Resonant Frequency | 180MHz | |
| Minimum Quality Factor | 33 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1 μH | ||
Length 2.6mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.7Ω | ||
Series WE-RFH | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Depth 1.7mm | ||
Standards/Approvals RoHS | ||
Height 2.1mm | ||
Maximum Self Resonant Frequency 180MHz | ||
Minimum Quality Factor 33 | ||
- COO (Country of Origin):
- MY
Related links
- Wurth Elektronik, WE-RFH Wirewound Surface Mount Inductor 2.2 μH ±5 % Q:20
- Wurth Elektronik, WE-RFH Wirewound Surface Mount Inductor 3.6 nH ±0.2 nH Q:22
- Wurth Elektronik, WE-RFH Wirewound Surface Mount Inductor 150 nH
- Wurth Elektronik, WE-RFH Wirewound Surface Mount Inductor 4.7 nH
- Wurth Elektronik, WE-RFH Wirewound Surface Mount Inductor 3.9 nH
- Wurth Elektronik, WE-RFH Wirewound Surface Mount Inductor 27 nH
- Wurth Elektronik, WE-RFH Wirewound Surface Mount Inductor 270 nH
- Wurth Elektronik, WE-RFH Wirewound Surface Mount Inductor 68 nH
