Wurth Elektronik, WE-SPC Shielded Power Inductor 1.0 μH
- RS Stock No.:
- 485-236
- Distrelec Article No.:
- 301-88-129
- Mfr. Part No.:
- 74408943010
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,186.43
(exc. VAT)
PHP1,328.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,186.43 |
| 5 + | PHP1,150.84 |
*price indicative
- RS Stock No.:
- 485-236
- Distrelec Article No.:
- 301-88-129
- Mfr. Part No.:
- 74408943010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.0μH | |
| Product Type | Power Inductor | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.022Ω | |
| Series | WE-SPC | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.8mm | |
| Standards/Approvals | 2006, 863, EU&2015, Halogen Free JEDEC JS709B, RoHS 2011, REACH or declared EC1907 | |
| Depth | 4.8mm | |
| Maximum Self Resonant Frequency | 90MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.0μH | ||
Product Type Power Inductor | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.022Ω | ||
Series WE-SPC | ||
Maximum Operating Temperature 125°C | ||
Height 3.8mm | ||
Standards/Approvals 2006, 863, EU&2015, Halogen Free JEDEC JS709B, RoHS 2011, REACH or declared EC1907 | ||
Depth 4.8mm | ||
Maximum Self Resonant Frequency 90MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-SPC Shielded Power Inductor 82 μH
- Wurth Elektronik, WE-SPC Shielded Power Inductor 0.22 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 7.8 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 15 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 8.2 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 82 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 47 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 1 μH
