Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 8.2 μH
- RS Stock No.:
- 484-510
- Distrelec Article No.:
- 301-88-116
- Mfr. Part No.:
- 74408942082
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,434.77
(exc. VAT)
PHP1,606.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,434.77 |
| 5 + | PHP1,392.14 |
*price indicative
- RS Stock No.:
- 484-510
- Distrelec Article No.:
- 301-88-116
- Mfr. Part No.:
- 74408942082
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.134Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-SPC | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.8mm | |
| Standards/Approvals | 2006, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, EU&2015, 863 | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 26MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.134Ω | ||
Minimum Operating Temperature -40°C | ||
Series WE-SPC | ||
Maximum Operating Temperature 125°C | ||
Depth 4.8mm | ||
Standards/Approvals 2006, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, EU&2015, 863 | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 26MHz | ||
Related links
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 2.2 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 7.8 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 15 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 33 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 0.39 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 3.3 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 6.8 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 82 μH
