Wurth Elektronik, WE-PD HV Shielded Power Inductor 680 μH
- RS Stock No.:
- 485-012
- Distrelec Article No.:
- 301-90-076
- Mfr. Part No.:
- 7687714681
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,375.52
(exc. VAT)
PHP1,540.58
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,375.52 |
| 5 + | PHP1,333.99 |
*price indicative
- RS Stock No.:
- 485-012
- Distrelec Article No.:
- 301-90-076
- Mfr. Part No.:
- 7687714681
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 680μH | |
| Length | 12.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2250mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD HV | |
| Depth | 10.5mm | |
| Standards/Approvals | 2006, 863, EU&2015, Halogen Free JEDEC JS709B, RoHS 2011, REACH or declared EC1907 | |
| Height | 12mm | |
| Maximum Self Resonant Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 680μH | ||
Length 12.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2250mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD HV | ||
Depth 10.5mm | ||
Standards/Approvals 2006, 863, EU&2015, Halogen Free JEDEC JS709B, RoHS 2011, REACH or declared EC1907 | ||
Height 12mm | ||
Maximum Self Resonant Frequency 2MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 680 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 220 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 1000 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 470 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 1500 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 3300 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 560 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 2200 μH
