Wurth Elektronik, WE-PD HV Shielded Power Inductor 3300 μH
- RS Stock No.:
- 485-005
- Distrelec Article No.:
- 301-90-068
- Mfr. Part No.:
- 7687709332
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,796.70
(exc. VAT)
PHP2,012.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,796.70 |
| 5 + | PHP1,742.57 |
*price indicative
- RS Stock No.:
- 485-005
- Distrelec Article No.:
- 301-90-068
- Mfr. Part No.:
- 7687709332
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 3300μH | |
| Length | 12.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 5200mΩ | |
| Series | WE-PD HV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2006, 863, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011 | |
| Depth | 10.5mm | |
| Height | 12mm | |
| Maximum Self Resonant Frequency | 0.6MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 3300μH | ||
Length 12.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 5200mΩ | ||
Series WE-PD HV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2006, 863, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011 | ||
Depth 10.5mm | ||
Height 12mm | ||
Maximum Self Resonant Frequency 0.6MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 220 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 680 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 1000 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 470 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 560 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 1500 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 2200 μH
- Wurth Elektronik 15 μH ±25 % 1.6 A Idc
