Bourns, SRN3015TA, 3015 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 1.7 A Idc Q:12

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP52.56

(exc. VAT)

PHP58.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 48PHP26.28PHP52.56-
50 - 198PHP22.99PHP45.9812%
200 +PHP13.685PHP27.3747%

*price indicative

Packaging Options:
RS Stock No.:
466-224
Mfr. Part No.:
SRN3015TA-2R2M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

2.2μH

Maximum DC Current

1.7A

Package/Case

3015

Length

3mm

Packaging

2000 pcs/7 In Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.2Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

SRN3015TA

Depth

3mm

Diameter

3mm

Core Material

Ferrite

Height

3mm

Standards/Approvals

RoHS, AEC-Q200, Halogen Free

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

12

COO (Country of Origin):
CN
The Bourns Semi-shielded power inductors feature a semi-shielded construction for reduced interference. AEC-Q200 compliance ensures their suitability for automotive and high reliability environments.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy