Bourns, SRN3015C, 3015 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded 20 % 1.9 A Idc Q:10
- RS Stock No.:
- 466-222
- Mfr. Part No.:
- SRN3015C-4R7M
- Manufacturer:
- Bourns
This image is representative of the product range
Add 50 more to save PHP164.25
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP47.02
(exc. VAT)
PHP52.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 250 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | PHP23.51 | PHP47.02 | - |
| 50 - 198 | PHP20.225 | PHP40.45 | PHP164.25 |
| 200 - 998 | PHP12.565 | PHP25.13 | PHP2,189.00 |
| 1000 + | PHP12.02 | PHP24.04 | PHP11,490.00 |
*price indicative
- RS Stock No.:
- 466-222
- Mfr. Part No.:
- SRN3015C-4R7M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.9A | |
| Package/Case | 3015 | |
| Packaging | 2000 pieces per 7 in Reel | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 4080mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | SRN3015C | |
| Core Material | Ferrite | |
| Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Depth | 3mm | |
| Maximum Self Resonant Frequency | 47MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.9A | ||
Package/Case 3015 | ||
Packaging 2000 pieces per 7 in Reel | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 4080mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series SRN3015C | ||
Core Material Ferrite | ||
Diameter 3mm | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Depth 3mm | ||
Maximum Self Resonant Frequency 47MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded 20 % 1.5 A Idc Q:10
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 1.2 A Idc Q:12
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc Q:14
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 1.6 A Idc Q:14
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 500 mA Idc Q:32
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 1.7 A Idc Q:12
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 11 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 5.5 A Idc Q:10
