Bourns, PM3700 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 5 μH Ferrite Core 2 A Idc
- RS Stock No.:
- 466-204
- Mfr. Part No.:
- PM3700-60-RC
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP381.72
(exc. VAT)
PHP427.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP190.86 | PHP381.72 | - |
| 20 - 98 | PHP154.715 | PHP309.43 | 18% |
| 100 - 198 | PHP118.575 | PHP237.15 | 37% |
| 200 + | PHP95.655 | PHP191.31 | 49% |
*price indicative
- RS Stock No.:
- 466-204
- Mfr. Part No.:
- PM3700-60-RC
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 5μH | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 2A | |
| Length | 21.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 4 | |
| Maximum DC Resistance | 0.25Ω | |
| Minimum Operating Temperature | -55°C | |
| Series | PM3700 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Tin/Silver/Copper Alloy | |
| Height | 11.43mm | |
| Diameter | 11.43mm | |
| Depth | 11.43mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 5μH | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 2A | ||
Length 21.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 4 | ||
Maximum DC Resistance 0.25Ω | ||
Minimum Operating Temperature -55°C | ||
Series PM3700 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Tin/Silver/Copper Alloy | ||
Height 11.43mm | ||
Diameter 11.43mm | ||
Depth 11.43mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns SMD common mode chokes are suitable for high power applications. They come in tape and reel packaging for easy handling and automated assembly.
RoHS compliant
Compact size
Related links
- Bourns 500 nH Ferrite Core 6 A Idc
- Bourns 0331 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH ±25 % 500 mA Idc
- Bourns 2012 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 400 mA Idc
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
- Bourns 20 mH 1 A Common Mode Choke 0.25 Ω
- Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 40 μH Ferrite Core ±50 % 900
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH Ferrite Core ±50 %
