Bourns, CC453232, 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 370 mA Idc Q:10

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP35.96

(exc. VAT)

PHP40.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
2 - 48PHP17.98PHP35.96
50 - 198PHP15.80PHP31.60
200 - 998PHP11.44PHP22.88
1000 +PHP9.265PHP18.53

*price indicative

Packaging Options:
RS Stock No.:
466-189
Mfr. Part No.:
CC453232-220KL
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

370mA

Package/Case

4532

Packaging

500 pieces per reel

Length

4.5mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.11Ω

Inductance Tolerance

±10 %

Series

CC453232

Maximum Operating Temperature

125°C

Core Material

Ferrite

Diameter

3.2mm

Standards/Approvals

RoHS

Depth

3.2mm

Height

3.2mm

Maximum Self Resonant Frequency

7.96MHz

Minimum Quality Factor

10

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns Inductor operates within a wide temperature range of -40°C to +125°C, making it suitable for various applications. Its 1812 size ensures compactness while maintaining a high current rating for efficient performance in demanding environments. Ideal for circuits requiring robust power handling.

RoHS compliant

Wirewound chip inductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy