Bourns, CC453232, 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 1.05 A Idc Q:10
- RS Stock No.:
- 466-187
- Mfr. Part No.:
- CC453232-1R0KL
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP44.26
(exc. VAT)
PHP49.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,560 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 48 | PHP22.13 | PHP44.26 |
| 50 - 198 | PHP19.445 | PHP38.89 |
| 200 - 998 | PHP14.08 | PHP28.16 |
| 1000 + | PHP11.405 | PHP22.81 |
*price indicative
- RS Stock No.:
- 466-187
- Mfr. Part No.:
- CC453232-1R0KL
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.05A | |
| Package/Case | 4532 | |
| Packaging | 500 pieces per reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.11Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | CC453232 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Diameter | 3.2mm | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.05A | ||
Package/Case 4532 | ||
Packaging 500 pieces per reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.11Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series CC453232 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Diameter 3.2mm | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 260 mA Idc Q:10
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 370 mA Idc Q:10
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 550 mA Idc Q:10
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 4.7 μH Moulded ±10 % 1.2 A
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH Moulded ±10 % 825 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 22 μH Moulded ±10 % 650 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 100 μH Moulded ±10 % 275 mA
