Bourns, SRP1265A, 1265 Shielded Power Inductor with a Carbonyl Powder Core, 1.5 μH 20 % 27 A Idc Q:30

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP47.30

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP157.67

(exc. VAT)

PHP176.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18PHP78.835PHP157.67-
20 - 48PHP76.47PHP152.94PHP47.30
50 - 198PHP74.175PHP148.35PHP233.00
200 - 998PHP71.95PHP143.90PHP1,377.00
1000 +PHP69.79PHP139.58PHP9,045.00

*price indicative

Packaging Options:
RS Stock No.:
466-127
Mfr. Part No.:
SRP1265A-1R5M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

1.5μH

Maximum DC Current

27A

Package/Case

1265

Length

13.5mm

Packaging

500 pieces per 13 in Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

90mΩ

Series

SRP1265A

Maximum Operating Temperature

150°C

Inductance Tolerance

20 %

Depth

12.5mm

Height

12.5mm

Core Material

Carbonyl Powder

Standards/Approvals

AEC-Q200, RoHS

Diameter

12.5mm

Maximum Self Resonant Frequency

55MHz

Inductor Construction

Shielded

Minimum Quality Factor

30

COO (Country of Origin):
CN
The Bourns Shielded power inductors feature a shielded construction to minimize interference, with a carbonyl powder core for enhanced performance and high saturation current handling.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy