Bourns, SRN6045TA, 6045 Shielded Power Inductor with a Ferrite Core, 82 μH Semi Shielded ±20 % 980 mA Idc Q:15
- RS Stock No.:
- 466-106
- Mfr. Part No.:
- SRN6045TA-820M
- Manufacturer:
- Bourns
This image is representative of the product range
Add 50 more to save PHP179.75
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP56.44
(exc. VAT)
PHP63.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,000 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | PHP28.22 | PHP56.44 | - |
| 50 - 198 | PHP24.625 | PHP49.25 | PHP179.75 |
| 200 - 998 | PHP17.955 | PHP35.91 | PHP2,053.00 |
| 1000 + | PHP14.36 | PHP28.72 | PHP13,860.00 |
*price indicative
- RS Stock No.:
- 466-106
- Mfr. Part No.:
- SRN6045TA-820M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 82μH | |
| Maximum DC Current | 980mA | |
| Package/Case | 6045 | |
| Packaging | 1000 pieces per 13 in Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2050mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN6045TA | |
| Standards/Approvals | Halogen Free, RoHS, AEC-Q200 | |
| Diameter | 6mm | |
| Core Material | Ferrite | |
| Height | 6mm | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 110MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 82μH | ||
Maximum DC Current 980mA | ||
Package/Case 6045 | ||
Packaging 1000 pieces per 13 in Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2050mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN6045TA | ||
Standards/Approvals Halogen Free, RoHS, AEC-Q200 | ||
Diameter 6mm | ||
Core Material Ferrite | ||
Height 6mm | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 110MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 120 μH Semi Shielded ±20 % 850 mA Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 4.5 A Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 470 μH Semi Shielded ±10 % 400 mA Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 8 A Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 6 A Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 920 mA Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 1.2 A Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 1.5 A Idc Q:15
