Bourns, SRN6045TA, 6045 Shielded Power Inductor with a Ferrite Core, 470 μH Semi Shielded ±10 % 400 mA Idc Q:15

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP62.70

(exc. VAT)

PHP70.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 48PHP31.35PHP62.70-
50 - 198PHP27.36PHP54.7212%
200 - 998PHP19.95PHP39.9036%
1000 +PHP15.96PHP31.9249%

*price indicative

Packaging Options:
RS Stock No.:
466-105
Mfr. Part No.:
SRN6045TA-471K
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

470μH

Maximum DC Current

400mA

Package/Case

6045

Length

6mm

Packaging

1000 pieces per 13 in Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

2050mΩ

Series

SRN6045TA

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Standards/Approvals

AEC-Q200, RoHS, Halogen Free

Core Material

Ferrite

Diameter

6mm

Height

6mm

Depth

6mm

Maximum Self Resonant Frequency

110MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

15

COO (Country of Origin):
CN
The Bourns Semi-shielded power inductors feature semi-shielded construction to reduce interference. They provide reliable performance in high power applications, ensuring efficient energy management and minimal electromagnetic noise.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy