Wurth Elektronik, 744384, 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 300 nH Shielded ±30 %
- RS Stock No.:
- 427-215
- Mfr. Part No.:
- 74438440200030
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP746.85
(exc. VAT)
PHP836.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 995 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP149.37 | PHP746.85 | - |
| 50 - 95 | PHP141.95 | PHP709.75 | 4% |
| 100 - 495 | PHP131.406 | PHP657.03 | 12% |
| 500 + | PHP121.056 | PHP605.28 | 18% |
*price indicative
- RS Stock No.:
- 427-215
- Mfr. Part No.:
- 74438440200030
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 300nH | |
| Maximum DC Current | 23.2A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 4020 | |
| Length | 4.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.3mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | 744384 | |
| Diameter | 2.1mm | |
| Depth | 2.1mm | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | |
| Height | 2.1mm | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 135MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 300nH | ||
Maximum DC Current 23.2A | ||
Sub Type SMT Power Inductor | ||
Package/Case 4020 | ||
Length 4.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.3mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series 744384 | ||
Diameter 2.1mm | ||
Depth 2.1mm | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | ||
Height 2.1mm | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 135MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 300 nH Shielded ±30 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 650 nH Shielded ±30 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 160 nH Shielded ±30 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 400 nH Shielded ±30 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.8 μH Shielded ±20 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
