Wurth Elektronik, 744384, 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 160 nH Shielded ±30 %

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP746.85

(exc. VAT)

PHP836.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP149.37PHP746.85-
50 - 95PHP141.95PHP709.754%
100 - 495PHP131.406PHP657.0312%
500 +PHP121.056PHP605.2818%

*price indicative

Packaging Options:
RS Stock No.:
427-068
Mfr. Part No.:
74438440200016
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

160nH

Product Type

Surface Mount Inductor

Sub Type

SMT Power Inductor

Maximum DC Current

27.9A

Package/Case

4020

Packaging

Tape & Reel

Length

4.1mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.7mΩ

Series

744384

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Depth

2.1mm

Height

2.1mm

Diameter

2.1mm

Standards/Approvals

Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863)

Core Material

Magnetic Iron Alloy

Maximum Self Resonant Frequency

197MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-efficiency, Compact component designed for high efficiency and current capability applications and Advanced power management. With low DC resistance, high saturation current, and AEC-Q200 Grade 1 certification, it provides reliable operation in DC/DC converters, battery-powered devices, and wireless communication systems. Additionally, its high-frequency capabilities make it well suited for GaN and SiC applications.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Innovative iron alloy material

Ultra low RDC and AC losses

Optimized for high switching frequencies beyond 1 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy