Wurth Elektronik, 784383, 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- RS Stock No.:
- 427-179
- Mfr. Part No.:
- 78438324047HT
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP659.81
(exc. VAT)
PHP738.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,000 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP131.962 | PHP659.81 |
| 50 - 95 | PHP125.33 | PHP626.65 |
| 100 - 495 | PHP116.078 | PHP580.39 |
| 500 - 995 | PHP106.826 | PHP534.13 |
| 1000 + | PHP102.986 | PHP514.93 |
*price indicative
- RS Stock No.:
- 427-179
- Mfr. Part No.:
- 78438324047HT
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 1.4A | |
| Package/Case | 2512HT | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 367.6mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | 784383 | |
| Diameter | 1.2mm | |
| Termination Style | 2512HT | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | RoHS 2011, 2006, 863, Halogen Free JEDEC JS709B, EU&2015, Halogen Free IEC 61249-2-21, REACH or declared EC1907 | |
| Maximum Self Resonant Frequency | 33MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 1.4A | ||
Package/Case 2512HT | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 367.6mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series 784383 | ||
Diameter 1.2mm | ||
Termination Style 2512HT | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals RoHS 2011, 2006, 863, Halogen Free JEDEC JS709B, EU&2015, Halogen Free IEC 61249-2-21, REACH or declared EC1907 | ||
Maximum Self Resonant Frequency 33MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
