Wurth Elektronik, 784383, 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP679.54

(exc. VAT)

PHP761.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45PHP135.908PHP679.54
50 - 95PHP129.078PHP645.39
100 - 495PHP119.55PHP597.75
500 - 995PHP110.022PHP550.11
1000 +PHP106.068PHP530.34

*price indicative

Packaging Options:
RS Stock No.:
427-176
Mfr. Part No.:
78438324033HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

3.3μH

Sub Type

SMT Power Inductor

Maximum DC Current

1.7A

Package/Case

2512HT

Length

2.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

274.7mΩ

Minimum Operating Temperature

-55°C

Series

784383

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Diameter

1.2mm

Height

1.2mm

Standards/Approvals

863, Halogen Free IEC 61249-2-21, EU&2015, REACH EC1907, Halogen Free JEDEC JS709B, RoHS 2011, 2006

Depth

1.2mm

Core Material

Magnetic Iron Alloy

Termination Style

2512HT

Maximum Self Resonant Frequency

42MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance, automotive-qualified component designed for efficient energy storage and power regulation. It features low DC resistance, high current handling, and robust environmental compliance, making it Ideal for powertrain converters, DC/DC converters, battery management systems, and other demanding applications. Its AEC-Q200 Grade 0 qualification ensures reliability in automotive and industrial environments.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

No acoustic noise and no leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy