Wurth Elektronik, 744383, 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 11.2 A Idc
- RS Stock No.:
- 427-053
- Mfr. Part No.:
- 74438377015
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP954.00
(exc. VAT)
PHP1,068.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 450 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP190.80 | PHP954.00 |
| 50 - 95 | PHP181.272 | PHP906.36 |
| 100 + | PHP167.842 | PHP839.21 |
*price indicative
- RS Stock No.:
- 427-053
- Mfr. Part No.:
- 74438377015
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 11.2A | |
| Package/Case | 6030 | |
| Length | 6.6mm | |
| Packaging | Tape | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 9.9mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 744383 | |
| Core Material | Magnetic Iron Alloy | |
| Height | 3.1mm | |
| Depth | 3.1mm | |
| Standards/Approvals | 863, REACH or declared EC1907, 2006, RoHS 2011, EU&2015 | |
| Maximum Self Resonant Frequency | 37MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 11.2A | ||
Package/Case 6030 | ||
Length 6.6mm | ||
Packaging Tape | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 9.9mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series 744383 | ||
Core Material Magnetic Iron Alloy | ||
Height 3.1mm | ||
Depth 3.1mm | ||
Standards/Approvals 863, REACH or declared EC1907, 2006, RoHS 2011, EU&2015 | ||
Maximum Self Resonant Frequency 37MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 11.2 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 % 10.1 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH ±30 % 14.2 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 % 8.2 A Idc
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
