Wurth Elektronik, 744383, 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP954.00

(exc. VAT)

PHP1,068.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 415 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP190.80PHP954.00-
50 - 95PHP181.272PHP906.364%
100 +PHP167.842PHP839.2112%

*price indicative

Packaging Options:
RS Stock No.:
427-041
Mfr. Part No.:
744383770068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

680nH

Maximum DC Current

16.7A

Sub Type

SMT Power Inductor

Package/Case

6030

Length

6.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

4.3mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

744383

Standards/Approvals

EU&2015, REACH EC1907, Halogen Free IEC 61249-2-21, 863, 2006, Halogen Free JEDEC JS709B, RoHS 2011

Core Material

Magnetic Iron Alloy

Height

3.1mm

Depth

3.1mm

Diameter

3.1mm

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik Power inductor is a compact, high-performance component designed for high current capability and handles high transient current spikes, portable electronics, and wireless communication devices. With low DC resistance, high saturation current, and AEC-Q200 Grade 1 qualification, it ensures efficient energy storage and power conversion in demanding applications like DC/DC converters, battery-powered devices, and mainboards/graphic cards. It has high operating temperature ranges from -55 °C to +150 °C.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Low acoustic noise and low leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy