Vishay, IHLP-3232DZ-11, ER Shielded Surface Mount Inductor 10 μH 5.4 A Idc
- RS Stock No.:
- 298-763
- Mfr. Part No.:
- IHLP3232DZER100M11
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 298-763
- Mfr. Part No.:
- IHLP3232DZER100M11
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | IHLP-3232DZ-11 | |
| Package/Case | ER | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10 μH | |
| Inductor Construction | Shielded | |
| Maximum DC Current | 5.4 A | |
| Depth | 4 mm | |
| Length | 8.18 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series IHLP-3232DZ-11 | ||
Package/Case ER | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Inductance 10 μH | ||
Inductor Construction Shielded | ||
Maximum DC Current 5.4 A | ||
Depth 4 mm | ||
Length 8.18 mm | ||
The Vishay Power Conductors are high current and low profile commercial inductors. They have shielded construction and handles high transient current spikes without saturation. They are used for high current POL converters, battery powered devices and DC/DC converters in distributed power systems.
Ultra low buzz noise
Excellent DC to DC energy storage
Inductance is 1 muH
RoHS compliant
Related links
- Vishay ER Shielded Surface Mount Inductor 10 μH 5.4 A Idc
- Vishay ER Shielded Surface Mount Inductor 2.2 μH 14.5 A Idc
- Vishay ER Shielded Surface Mount Inductor with a Composite Ferrite Core, 470 nH Shielded ±20 % 6.7 A
- Vishay ER Shielded Surface Mount Inductor with a Composite Core, 4.7 μH Shielded ±20 % 3.2 A Idc
- Vishay, ER Shielded Surface Mount Inductor 470 nH 30 A Idc
- Vishay, ER Shielded Surface Mount Inductor 33 μH 3.7 A Idc
- Vishay, ER Shielded Surface Mount Inductor 2.2 μH 8 A Idc
- Vishay, ER Shielded Surface Mount Inductor 3.3 μH 6 A Idc
