Vishay, IHLP-1616BZ-5A, ER Shielded Surface Mount Inductor with a Composite Core, 4.7 μH Shielded ±20 % 3.2 A Idc
- RS Stock No.:
- 298-754
- Mfr. Part No.:
- IHLP1616BZER4R7M5A
- Manufacturer:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
PHP787.42
(exc. VAT)
PHP881.91
(inc. VAT)
- RS Stock No.:
- 298-754
- Mfr. Part No.:
- IHLP1616BZER4R7M5A
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.2A | |
| Sub Type | Wirewound Inductor | |
| Package/Case | ER | |
| Length | 4.06mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 83.1mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP-1616BZ-5A | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Diameter | 2mm | |
| Depth | 2mm | |
| Core Material | Composite | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.2A | ||
Sub Type Wirewound Inductor | ||
Package/Case ER | ||
Length 4.06mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 83.1mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series IHLP-1616BZ-5A | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Diameter 2mm | ||
Depth 2mm | ||
Core Material Composite | ||
Height 2mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
Related links
- Vishay ER Shielded Surface Mount Inductor with a Composite Core, 4.7 μH Shielded ±20 % 3.2 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 2.85 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 4.5 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 13 A Idc
- Vishay ER Shielded Surface Mount Inductor with a Composite Ferrite Core, 470 nH Shielded ±20 % 6.7 A
- Vishay ER Shielded Surface Mount Inductor 10 μH 5.4 A Idc
- Vishay ER Shielded Surface Mount Inductor 2.2 μH 14.5 A Idc
- Vishay EK Shielded Surface Mount Inductor 4.7 μH ±20 % 3.2 A Idc

