Vishay, IHLP-2525CZ-01, ER Shielded Wire-wound SMD Inductor 2.2 μH ± 20% Shielded 8A Idc
- RS Stock No.:
- 298-758
- Mfr. Part No.:
- IHLP2525CZER2R2M01
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 298-758
- Mfr. Part No.:
- IHLP2525CZER2R2M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 8A | |
| Package/Case | ER | |
| Length | 6.47mm | |
| Depth | 3mm | |
| Shielded | Yes | |
| Tolerance | ± 20% | |
| Series | IHLP-2525CZ-01 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2.2 μH | ||
Maximum DC Current 8A | ||
Package/Case ER | ||
Length 6.47mm | ||
Depth 3mm | ||
Shielded Yes | ||
Tolerance ± 20% | ||
Series IHLP-2525CZ-01 | ||
Inductor Construction Shielded | ||
The Vishay Power Conductors are high current and low profile commercial inductors. They have shielded construction and handles high transient current spikes without saturation. They are used for high current POL converters, battery powered devices and DC/DC converters in distributed power systems.
Ultra low buzz noise
Excellent DC to DC energy storage
Inductance is 2.2 muH
RoHS compliant
Excellent DC to DC energy storage
Inductance is 2.2 muH
RoHS compliant
Related links
- Vishay ER Shielded Wire-wound SMD Inductor 2.2 μH ± 20% Shielded 8A Idc
- Vishay ER Shielded Wire-wound SMD Inductor 3.3 μH ± 20% Shielded 6A Idc
- Vishay 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Shielded 9A Idc
- Vishay 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 200 nH ±20% Shielded 24A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 7A Idc
- Vishay 2525 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1 μH ±20% Shielded 12.5A Idc
- Vishay ER Shielded Wire-wound SMD Inductor 33 μH ± 20% Shielded 3.7A Idc
- Vishay ER Shielded Wire-wound SMD Inductor 470 nH ± 20% Shielded 30A Idc
