Vishay, IFSC-1515AH-01, Surface Mount Shielded Surface Mount Inductor with a Ferrite Core Encapsulated with Iron
- RS Stock No.:
- 298-735
- Mfr. Part No.:
- IFSC1515AHER2R2M01
- Manufacturer:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 20)
PHP646.00
(exc. VAT)
PHP723.52
(inc. VAT)
- RS Stock No.:
- 298-735
- Mfr. Part No.:
- IFSC1515AHER2R2M01
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.1A | |
| Package/Case | Surface Mount | |
| Length | 4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 35mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | IFSC-1515AH-01 | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Depth | 1.8mm | |
| Core Material | Ferrite Core Encapsulated with Iron Embedded Epoxy | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.1A | ||
Package/Case Surface Mount | ||
Length 4mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 35mΩ | ||
Maximum Operating Temperature 125°C | ||
Series IFSC-1515AH-01 | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Depth 1.8mm | ||
Core Material Ferrite Core Encapsulated with Iron Embedded Epoxy | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Surface Mount Shielded Surface Mount Inductor with a Ferrite Core Encapsulated with Iron
- Vishay Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Shielded ±20 % 2.3 A
- Vishay Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Shielded ±20 % 1.5 A
- Vishay, IFSC-2020DE-01 120 μH 20% 0.7 A Idc
- Vishay, IFSC-2020DE-01 470 μH 20% 0.35 A Idc
- Vishay, IFSC-2020DE-01 22 μH 20% 1.5 A Idc
- Vishay, IFSC-2020DE-01 68 μH 20% 0.9 A Idc
- Vishay, IFSC-2020DE-01 47 μH 20% 1.1 A Idc

