Vishay, IFSC-1515AH-01, Surface Mount Shielded Surface Mount Inductor with a Ferrite Core Encapsulated with Iron
- RS Stock No.:
- 298-734
- Mfr. Part No.:
- IFSC1515AHER220M01
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
PHP597.84
(exc. VAT)
PHP669.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 20 - 180 | PHP29.892 | PHP597.84 |
| 200 - 480 | PHP28.409 | PHP568.18 |
| 500 - 980 | PHP26.314 | PHP526.28 |
| 1000 + | PHP24.22 | PHP484.40 |
*price indicative
- RS Stock No.:
- 298-734
- Mfr. Part No.:
- IFSC1515AHER220M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 22μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.2A | |
| Package/Case | Surface Mount | |
| Length | 4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 250mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | IFSC-1515AH-01 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Core Material | Ferrite Core Encapsulated with Iron Embedded Epoxy | |
| Depth | 1.8mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 22μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.2A | ||
Package/Case Surface Mount | ||
Length 4mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 250mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series IFSC-1515AH-01 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Core Material Ferrite Core Encapsulated with Iron Embedded Epoxy | ||
Depth 1.8mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay Power Conductors with high current and low profile shielded inductors. It has wire wound ferrite core encapsulated with iron embedded epoxy for magnetic shielding. It is used in DC/DC power supplies, LCD displays and noise suppression and filtering.
4.0 mm x 4.0 mm x 1.8 mm SMD package
Inductance is 22 muH
RoHS Compliant
Halogen Free
Related links
- Vishay Surface Mount Shielded Surface Mount Inductor with a Ferrite Core Encapsulated with Iron
- Vishay Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Shielded ±20 % 2.3 A
- Vishay Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Shielded ±20 % 1.5 A
- Vishay, IFSC-2020DE-01 22 μH 20% 1.5 A Idc
- Vishay, IFSC-2020DE-01 47 μH 20% 1.1 A Idc
- Vishay ER Shielded Surface Mount Inductor 2.2 μH Shielded ±20 % 1.9 A Idc
- Vishay 5151 Shielded Surface Mount Inductor 260 nH ±20 % 50 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 5.8 A Idc
