Vishay, IFSC-1515AH-01, Surface Mount Shielded Surface Mount Inductor with a Ferrite Core Encapsulated with Iron

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 20 units)*

PHP597.84

(exc. VAT)

PHP669.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,980 unit(s) shipping from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
20 - 180PHP29.892PHP597.84
200 - 480PHP28.409PHP568.18
500 - 980PHP26.314PHP526.28
1000 +PHP24.22PHP484.40

*price indicative

RS Stock No.:
298-731
Mfr. Part No.:
IFSC1515AHER1R0M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

1μH

Maximum DC Current

4.3A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

4mm

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-55°C

Maximum DC Resistance

20mΩ

Series

IFSC-1515AH-01

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

1.8mm

Core Material

Ferrite Core Encapsulated with Iron Embedded Epoxy

Standards/Approvals

RoHS

Height

4mm

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay Power Conductors with high current and low profile shielded inductors. It has wire wound ferrite core encapsulated with iron embedded epoxy for magnetic shielding. It is used in DC/DC power supplies, LCD displays and noise suppression and filtering.

4.0 mm x 4.0 mm x 1.8 mm SMD package

Inductance is 1 muH

RoHS Compliant

Halogen Free