Wurth Elektronik, WE-LQ, 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 33 μH ±10 % 430 mA Idc Q:55
- RS Stock No.:
- 296-328
- Mfr. Part No.:
- 744045330
- Manufacturer:
- Wurth Elektronik
Add 100 more to save PHP279.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP557.00
(exc. VAT)
PHP623.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 50 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP55.70 | PHP557.00 | - |
| 100 - 240 | PHP52.906 | PHP529.06 | PHP279.40 |
| 250 - 490 | PHP49.03 | PHP490.30 | PHP1,667.50 |
| 500 - 990 | PHP45.155 | PHP451.55 | PHP5,272.50 |
| 1000 + | PHP43.442 | PHP434.42 | PHP12,258.00 |
*price indicative
- RS Stock No.:
- 296-328
- Mfr. Part No.:
- 744045330
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 430mA | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.1Ω | |
| Series | WE-LQ | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.6mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | REACH or declared EC1907, 2006, 863, EU&2015, RoHS 2011 | |
| Depth | 2.6mm | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 55 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 430mA | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.1Ω | ||
Series WE-LQ | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Height 2.6mm | ||
Core Material Polystyrene | ||
Standards/Approvals REACH or declared EC1907, 2006, 863, EU&2015, RoHS 2011 | ||
Depth 2.6mm | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 55 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±10 % 630 mA Idc Q:50
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 100 μH ±10 % 270 mA Idc Q:60
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 12 μH ±20 % 800 mA Idc Q:48
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 950 mA Idc Q:48
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 1 mH ±10 % 70 mA Idc Q:28
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH ±20 % 1.24 A Idc Q:36
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 10 % 55 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1 A Idc Q:36
