Wurth Elektronik, WE-LQ, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1 A Idc Q:36
- RS Stock No.:
- 485-676
- Distrelec Article No.:
- 301-87-941
- Mfr. Part No.:
- 744045008
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save PHP912.10
View bulk pricing optionsSubtotal (1 unit)*
PHP478.28
(exc. VAT)
PHP535.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 100 unit(s) shipping from November 16, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP478.28 | - |
| 10 - 49 | PHP387.07 | PHP912.10 |
| 50 - 99 | PHP296.61 | PHP9,083.50 |
| 100 + | PHP239.51 | PHP23,877.00 |
*price indicative
- RS Stock No.:
- 485-676
- Distrelec Article No.:
- 301-87-941
- Mfr. Part No.:
- 744045008
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.25Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQ | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 2.6mm | |
| Depth | 3.2mm | |
| Maximum Self Resonant Frequency | 34MHz | |
| Minimum Quality Factor | 36 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.25Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQ | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 2.6mm | ||
Depth 3.2mm | ||
Maximum Self Resonant Frequency 34MHz | ||
Minimum Quality Factor 36 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH ±20 % 1.24 A Idc Q:36
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 110 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH 10 % 90 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 10 % 55 mA Idc
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±10 % 630 mA Idc Q:50
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 100 μH ±10 % 270 mA Idc Q:60
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 12 μH ±20 % 800 mA Idc Q:48
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 950 mA Idc Q:48
