TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 50 mA Idc
- RS Stock No.:
- 171-213
- Mfr. Part No.:
- 3627453226C102K
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tape of 20 units)*
PHP1,036.80
(exc. VAT)
PHP1,161.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 500 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP51.84 | PHP1,036.80 |
| 200 + | PHP49.209 | PHP984.18 |
*price indicative
- RS Stock No.:
- 171-213
- Mfr. Part No.:
- 3627453226C102K
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 50mA | |
| Package/Case | 3627 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 25Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 3627 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Height | 2.6mm | |
| Termination Style | Surface Mount | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 50mA | ||
Package/Case 3627 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 25Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 125°C | ||
Series 3627 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Height 2.6mm | ||
Termination Style Surface Mount | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 50 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 10 mH 10 % 50 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 150 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 50 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 mH 10 % 100 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.8 mH 10 % 35 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.2 mH 10 % 45 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 mH 10 % 70 mA Idc
