TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 68 μH 10 % 130 mA Idc
- RS Stock No.:
- 171-091
- Mfr. Part No.:
- 3627322515680K
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tape of 20 units)*
PHP569.98
(exc. VAT)
PHP638.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 6,000 unit(s) shipping from November 09, 2026
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP28.499 | PHP569.98 |
| 200 - 480 | PHP27.087 | PHP541.74 |
| 500 - 980 | PHP25.098 | PHP501.96 |
| 1000 + | PHP23.108 | PHP462.16 |
*price indicative
- RS Stock No.:
- 171-091
- Mfr. Part No.:
- 3627322515680K
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 68μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 130mA | |
| Package/Case | 3627 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 3.2Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 10 % | |
| Series | 3627 | |
| Termination Style | Solder Plated | |
| Height | 1.55mm | |
| Core Material | Ferrite | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS, REACH, ELV | |
| Maximum Self Resonant Frequency | 9MHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 68μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 130mA | ||
Package/Case 3627 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 3.2Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 10 % | ||
Series 3627 | ||
Termination Style Solder Plated | ||
Height 1.55mm | ||
Core Material Ferrite | ||
Depth 2.5mm | ||
Standards/Approvals RoHS, REACH, ELV | ||
Maximum Self Resonant Frequency 9MHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 68 μH 10 % 130 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 150 μH 10 % 130 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 90 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 56 μH 10 % 200 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 10 % 250 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH 10 % 110 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH 10 % 270 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 10 % 400 mA Idc
