Makita LXT Strimmer Battery
- RS Stock No.:
- 866-742
- Mfr. Part No.:
- UR008GZ01
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP29,949.64
(exc. VAT)
PHP33,543.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,949.64 |
*price indicative
- RS Stock No.:
- 866-742
- Mfr. Part No.:
- UR008GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Power Type | Battery | |
| Product Type | Strimmer | |
| Weight | 4.3kg | |
| Battery Voltage | 40V | |
| Battery Capacity | 2.5Ah | |
| Maximum Speed | 6000rpm | |
| Plug Type | Cordless | |
| Noise Level | 91.9dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Power Type Battery | ||
Product Type Strimmer | ||
Weight 4.3kg | ||
Battery Voltage 40V | ||
Battery Capacity 2.5Ah | ||
Maximum Speed 6000rpm | ||
Plug Type Cordless | ||
Noise Level 91.9dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita brushless grass trimmer offers a powerful solution for various applications, featuring an XGT motor system that enhances performance for optimal results in landscaping tasks.
Powerful XGT Grass trimmer with loop handle for versatile use
Brushless motor operates quietly with a no load speed of up to 6000 min-¹
Three-speed options enable precise speed adjustment for different tasks
Reverse rotation system effectively clears entangled grass and weeds
