Kern CP Y4 Series Load Cell Load Cell, Compression Measure, 1.5 kg
- RS Stock No.:
- 921-101
- Mfr. Part No.:
- CP 1500-0Y4
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,749.31
(exc. VAT)
PHP5,319.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,749.31 |
*price indicative
- RS Stock No.:
- 921-101
- Mfr. Part No.:
- CP 1500-0Y4
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP Y4 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 110mm | |
| Maximum Force/Load Measurement | 1.5kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 33mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP Y4 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 110mm | ||
Maximum Force/Load Measurement 1.5kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Depth 33mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell designed for precision weighing applications, crafted from anodised aluminium for enhanced durability and performance. This device is Ideal for single-point load sensing in various weighing scenarios.
Single-point design allows for easy integration and installation
Operating temperature range from -20 °C to 50 °C ensures versatility
IP65 rating provides protection against dust and water, enhancing durability
Load capacity of 1.5 kg accommodates a wide range of applications
Related links
- Kern CP Y4 Series Load Cell Load Cell 300 kg
- Kern CP Y4 Series Load Cell Load Cell 3 kg
- Kern CP P4 Series Load Cell Load Cell 300 kg
- Kern CP P1 Series Load Cell Load Cell 3 kg
- Kern CP P8 Series Load Cell Load Cell 50 kg
- Kern CP P1 Series Load Cell Load Cell 35 kg
- Kern CP P3 Series Load Cell Load Cell 30 kg
- Kern CP P3 Series Load Cell Load Cell 50 kg
