Kern CB Q1 Series Bending Beam Load Cell, Compression Measure, 30 kg
- RS Stock No.:
- 920-150
- Mfr. Part No.:
- CB 30-3Q1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,859.35
(exc. VAT)
PHP22,242.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,859.35 |
*price indicative
- RS Stock No.:
- 920-150
- Mfr. Part No.:
- CB 30-3Q1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CB Q1 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| IP Rating | IP68 | |
| Mount Type | Through Hole | |
| Maximum DC Voltage | 15V | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Force/Load Measurement | 30kg | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CB Q1 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
IP Rating IP68 | ||
Mount Type Through Hole | ||
Maximum DC Voltage 15V | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Force/Load Measurement 30kg | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern load cell offers precision measurement for bending and shear forces, designed for reliability and accuracy in demanding environments.
Combined error of 0.017% ensures precise loading measurement
Robust stainless steel construction enhances durability and longevity
IP68 and IP69K ratings provide complete protection against dust and water
Safe overload capacity of 150% prevents damage during high load conditions
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
