Kern CB Q1 Series Bending Beam Load Cell, Compression Measure, 250 kg
- RS Stock No.:
- 920-148
- Mfr. Part No.:
- CB 250-3Q1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,859.35
(exc. VAT)
PHP22,242.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,859.35 |
*price indicative
- RS Stock No.:
- 920-148
- Mfr. Part No.:
- CB 250-3Q1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CB Q1 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| Mount Type | Through Hole | |
| IP Rating | IP68, IP69K | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 250kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | OIML | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CB Q1 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
Mount Type Through Hole | ||
IP Rating IP68, IP69K | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 250kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals OIML | ||
- COO (Country of Origin):
- ES
The Kern load cell is a precise bending beam and shear beam device MADE from stainless steel, designed primarily for accurate load measurement in various applications.
Combined error of 0.017% for reliable measurements
Temperature coefficient of ± 0.003% Sn. /5 °C ensures accuracy in varying temperatures
IP68 and IP69K ratings provide comprehensive protection against dust and water
Creep error (30 minutes) within <lt/>+-0.008 Sn promotes stability in readings
Related links
- Kern CB Q1 Series Bending Beam Load Cell 500 kg
- Kern CB Q1 Series Bending Beam Load Cell 100 kg
- Kern CB Q1 Series Bending Beam Load Cell 150 kg
- Kern CB Q1 Series Bending Beam Load Cell 300 kg
- Kern CB Q1 Series Bending Beam Load Cell 75 kg
- Kern CB Q1 Series Bending Beam Load Cell 200 kg
- Kern CB Q1 Series Bending Beam Load Cell 10 kg
- Kern CB Q1 Series Bending Beam Load Cell 30 kg
